• Obsolete item.
Product Overview
Digi-Key Part Number T1203-P5P-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ETSA190342U-P5P-SZ

Description AC/DC DESKTOP ADAPTER 19V 60W
Expanded Description 19V 60W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SDI65-19-U-P5-ND SDI65-19-U-P5 CUI Inc. Bulk ? 0
20.92500 520  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series ETSA
Part Status Obsolete
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 85 ~ 264 VAC
Voltage - Output 19V
Current - Output (Max) 3.42A
Power (Watts) 60W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 4.57" L x 1.97" W x 1.22" H (116.0mm x 50.0mm x 31.0mm)
Approvals CE, cULus, GS
Input Connector IEC 320-C8
Cord Length 39.4" (1.00m)
Weight 0.507 lb (229.97g)
 
Associated Product
Additional Resources
Standard Package ? 45
Other Names 036-3626R
ETSA190342UP5PSZ
T1203-P5P

20:37:17 2/26/2017

Send Feedback