Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number T1080-P5P-ND
Quantity Available 292
Can ship immediately
Manufacturer

Manufacturer Part Number

ETSA190210UDC-P5P-SZ

Description AC/DC DESKTOP ADAPTER 19V 40W
Expanded Description 19V 40W AC/DC External Desktop (Class II) Adapter Cord Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series ETSA-UD
Part Status Obsolete
Region Utilized North America
Form Desktop (Class II)
Input Type Cord
Voltage - Input 85 ~ 264 VAC
Voltage - Output 19V
Current - Output (Max) 2.1A
Power (Watts) 40W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.97" L x 1.88" W x 1.11" H (75.5mm x 47.8mm x 28.2mm)
Approvals cULus, GS
Input Connector IEC 320-C8
Cord Length 72" (1.83m)
Weight -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SDI50-19-UDC-P5-ND SDI50-19-UDC-P5 CUI Inc. Bulk ? 0
23.19300 510  Non-Stock ?
Associated Product
  • AC-C7 EU - CUI Inc. | T1167-EU-ND DigiKey Electronics
  • AC-C7 EU
  • CUI Inc.
  • AC CORD EUROPE C7 18AWG 6' BLACK
  • Unit Price 3.98000
  • T1167-EU-ND
Additional Resources
Standard Package ? 60
Other Names 036-2684R
ETSA190210UDCP5PSZ
T1080-P5P

09:10:50 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.72000 20.72
5 20.40000 102.00
10 20.08100 200.81
25 19.12520 478.13
50 18.48760 924.38
100 17.21250 1,721.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback