Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ETSA190210U-P5P-SZ-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ETSA190210U-P5P-SZ

Description AC/DC DESKTOP ADAPTER 19V 40W
Expanded Description 19V 40W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series ETSA
Part Status Active
Region Utilized Internationally
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 19V
Current - Output (Max) 2.1A
Power (Watts) 40W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.97" L x 1.88" W x 1.11" H (75.5mm x 47.8mm x 28.2mm)
Approvals cULus, GS
Input Connector IEC 320-C8
Cord Length 72" (1.83m)
Weight -
 
Associated Product
Additional Resources
Standard Package ? 80
Other Names ETSA190210UP5PSZ

04:51:10 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
560 14.48550 8,111.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback