Please see below table to find a substitute for this part number.

  • Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number T1078-P5P-ND
Price Break Unit Price Extended Price
1 17.70000 17.70
10 16.81500 168.15
50 15.48760 774.38
100 14.16000 1,416.00
250 13.27500 3,318.75
500 12.16876 6,084.38
1,000 11.77050 11,770.50
Quantity Available Digi-Key Stock: 448
Can ship immediately
Manufacturer

Manufacturer Part Number

ETSA150120UDC-P5P-SZ

Description AC/DC DESKTOP ADAPTER 15V 18W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ETSA Series, 18W
Product Photos ETSA-185 SERIES
Product Training Modules EMI Regulations and Mitigation Considerations for Switching Power Supplies
Reliability Considerations for Power Supplies
Power Supply Safety Standards, Agencies and Marks
RoHS Information ETSA 18W UD Series Cert of Compliance
Catalog Drawings ETS Series_80x50x31
PCN Obsolescence/ EOL Level V Multiple Devices 13/Aug/2015
Standard Package ? 80
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Desktop, Wall Adapters

Series ETSA
Region Utilized North America
Form Desktop (Class II)
Input Type Cord
Voltage - Input 90 ~ 264 VAC
Voltage - Output 15V
Current - Output (Max) 1.2A
Power (Watts) 18W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
Approvals CE, cULus, TUVgs
Power (Watts) - Max 18W
Input Connector IEC 320-C8
Cord Length 72" (1.83m)
Weight 0.243 lb (110.22g)
Associated Product
T1167-EU-ND - AC CORD EUROPE C7 18AWG 6' BLACK
839-1219-ND - CBL 2.1X5.5MM JACK-GATOR CLIPS
T1168-UK-ND - AC CORD UK C7 8AWG 6' BLACK
Other Names 036-2658R
ETSA150120UDCP5PSZ
T1078-P5P
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3697-ND SDI18-15-UDC-P5 CUI Inc. Box 1,018 - Immediate
18.35000 1

15:08:15 6/29/2016