Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number T1202-P5P-ND
Quantity Available 70
Can ship immediately
Manufacturer

Manufacturer Part Number

ETSA150120UC-P5P-SZ

Description AC/DC DESKTOP ADAPTER 15V 18W
Expanded Description 15V 18W AC/DC External Desktop (Class II) Adapter Cord Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series ETSA
Part Status Obsolete
Region Utilized North America
Form Desktop (Class II)
Input Type Cord
Voltage - Input 90 ~ 264 VAC
Voltage - Output 15V
Current - Output (Max) 1.2A
Power (Watts) 18W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
Approvals CE, cULus, TUVgs
Input Connector IEC 320-C8
Cord Length 72" (1.83m)
Weight 0.254 lb (115.21g)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
993-1305-ND PSAA18U-150L6 Phihong USA Box 101 - Immediate
20.35000 1
Associated Product
Additional Resources
Standard Package ? 30
Other Names 036-3597R
ETSA150120UCP5PSZ
T1202-P5P

03:11:46 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.37000 16.37
5 15.93000 79.65
10 15.04500 150.45
25 14.16000 354.00
50 13.27500 663.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback