• Obsolete item.
Product Overview
Digi-Key Part Number T1201-P5P-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ETSA150120U-P5P-SZ

Description AC/DC DESKTOP ADAPTER 15V 18W
Expanded Description 15V 18W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SDI18-15-U-P5-ND SDI18-15-U-P5 CUI Inc. Box 996 - Immediate
17.80000 1  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series ETSA
Part Status Obsolete
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 15V
Current - Output (Max) 1.2A
Power (Watts) 18W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
Approvals CE, cULus, TUVgs
Input Connector IEC 320-C8
Cord Length 72" (1.83m)
Weight 0.253 lb (114.76g)
 
Associated Product
Additional Resources
Standard Package ? 80
Other Names 036-3624R
ETSA150120UP5PSZ
T1201-P5P

13:34:35 3/26/2017

Send Feedback