• Obsolete item.
Product Overview
Digi-Key Part Number T1068-P5P-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ETSA150080UDC-P5P-SZ

Description AC/DC DESKTOP ADAPTER 15V 12W
Expanded Description 15V 12W AC/DC External Desktop (Class II) Adapter Cord Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3697-ND SDI18-15-UDC-P5 CUI Inc. Box 914 - Immediate
18.35000 1
SDI12-15-UDC-P5R-ND SDI12-15-UDC-P5R CUI Inc. Box 0
13.58100 510  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series ETSA
Part Status Obsolete
Region Utilized North America
Form Desktop (Class II)
Input Type Cord
Voltage - Input 85 ~ 264 VAC
Voltage - Output 15V
Current - Output (Max) 800mA
Power (Watts) 12W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.95" L x 1.87" W x 1.08" H (75.0mm x 47.5mm x 27.3mm)
Approvals CE, cULus, TUVgs
Input Connector IEC 320-C8
Cord Length 72" (1.83m)
Weight -
 
Associated Product
  • AC-C7 EU - CUI Inc. | T1167-EU-ND DigiKey Electronics
  • AC-C7 EU
  • CUI Inc.
  • AC CORD EUROPE C7 18AWG 6' BLACK
  • Unit Price 3.98000
  • T1167-EU-ND
Additional Resources
Standard Package ? 80
Other Names 036-2639R
ETSA150080UDCP5PSZ
T1068-P5P

04:55:07 1/22/2017

Send Feedback