Please see below table to find a substitute for this part number.

  • Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number T1079-P5P-ND
Price Break Unit Price Extended Price
1 20.72000 20.72
5 20.40000 102.00
10 20.08100 200.81
50 18.48760 924.38
100 17.21250 1,721.25
250 16.95752 4,239.38
Quantity Available Digi-Key Stock: 159
Can ship immediately
Manufacturer

Manufacturer Part Number

ETSA120330UDC-P5P-SZ

Description AC/DC DESKTOP ADAPTER 12V 40W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ETSA Series, 40W
Product Photos ETSA-40 SERIES, SDI50-UDC
Product Training Modules EMI Regulations and Mitigation Considerations for Switching Power Supplies
Reliability Considerations for Power Supplies
Power Supply Safety Standards, Agencies and Marks
Energy Efficiency Standards for External Power Supplies
RoHS Information ETSA 40W UD Series Cert of Compliance
Catalog Drawings ETS Series_75.5x47.8x28.2
PCN Obsolescence/ EOL Level V Multiple Devices 13/Aug/2015
Standard Package ? 60
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Desktop, Wall Adapters

Series ETSA
Region Utilized North America
Form Desktop (Class II)
Input Type Cord
Voltage - Input 85 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 3.3A
Power (Watts) 40W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.97" L x 1.88" W x 1.11" H (75.5mm x 47.8mm x 28.2mm)
Approvals cULus, GS
Power (Watts) - Max 40W
Input Connector IEC 320-C8
Cord Length 60.2" (1.53m)
Weight -
Associated Product
T1167-EU-ND - AC CORD EUROPE C7 18AWG 6' BLACK
839-1219-ND - CBL 2.1X5.5MM JACK-GATOR CLIPS
T1168-UK-ND - AC CORD UK C7 8AWG 6' BLACK
Other Names 036-2868R
ETSA120330UDCP5PSZ
T1079-P5P
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SDI50-12-UDC-P5-ND SDI50-12-UDC-P5 CUI Inc. Bulk? 0
24.37890 510
Non-Stock
?
Customers who are interested in this product are also interested in:
  • WSU120-3000 - Triad Magnetics | 237-1443-ND DigiKey Electronics
  • WSU120-3000
  • Triad Magnetics
  • AC/DC WALL MOUNT ADAPTER 12V 36W
  • Unit Price 20.27000
  • EJ501A - MPD (Memory Protection Devices) | EJ501A-ND DigiKey Electronics
  • EJ501A
  • MPD (Memory Protection Devices)
  • DC JACK SLD/PC PINS CHASSIS MNT
  • Unit Price 1.95000
  • FWE050012B-10B - Iccnexergy | EPS560-ND DigiKey Electronics
  • FWE050012B-10B
  • Iccnexergy
  • AC/DC DESKTOP ADAPTER 12V 51W
  • Unit Price 35.49000
  • SDI50-12-U-P5 - CUI Inc. | 102-3412-ND DigiKey Electronics
  • SDI50-12-U-P5
  • CUI Inc.
  • AC/DC DESKTOP ADAPTER 12V 50W
  • Unit Price 25.85000
  • PJ-002A - CUI Inc. | CP-002A-ND DigiKey Electronics
  • PJ-002A
  • CUI Inc.
  • CONN POWER JACK 2.1MM
  • Unit Price 0.93000

20:18:44 5/2/2016