• Obsolete item.
Product Overview
Digi-Key Part Number T1162-P5P-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ETSA120330UD-P5P-SZ

Description AC/DC DESKTOP ADAPTER 12V 40W
Expanded Description 12V 40W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3414-ND SDI50-12-UD-P5 CUI Inc. Bulk ? 908 - Immediate
25.85000 1
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series ETSA
Part Status Obsolete
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 85 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 3.3A
Power (Watts) 40W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.97" L x 1.88" W x 1.11" H (75.5mm x 47.8mm x 28.2mm)
Approvals cULus, GS
Input Connector IEC 320-C8
Cord Length 60.2" (1.53m)
Weight -
 
Associated Product
  • AC-C7 EU - CUI Inc. | T1167-EU-ND DigiKey Electronics
  • AC-C7 EU
  • CUI Inc.
  • AC CORD EUROPE C7 18AWG 6' BLACK
  • Unit Price 3.98000
  • T1167-EU-ND
  • AC-C7 NA - CUI Inc. | T1166-NA-ND DigiKey Electronics
  • AC-C7 NA
  • CUI Inc.
  • AC CORD NORTH AMER C7 18AWG 6'
  • Unit Price 5.33000
  • T1166-NA-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 80
Other Names 036-3090R
ETSA120330UDP5PSZ
T1162-P5P

01:13:43 2/25/2017

Send Feedback