Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number T1172-P5RP-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

ETSA120150UDC-P5RP-SZ

Description AC/DC DESKTOP ADAPTER 12V 18W
Expanded Description 12V 18W AC/DC External Desktop (Class II) Adapter Cord Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series ETSA
Part Status Obsolete
Region Utilized North America
Form Desktop (Class II)
Input Type Cord
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 1.2A
Power (Watts) 18W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
Approvals CE, cULus, TUVgs
Input Connector IEC 320-C8
Cord Length 60.2" (1.53m)
Weight 0.23 lb (104.33g)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SDI18-12-UDC-P5R-ND SDI18-12-UDC-P5R CUI Inc. Box 0
14.32351 510  Non-Stock ?
Associated Product
  • AC-C7 EU - CUI Inc. | T1167-EU-ND DigiKey Electronics
  • AC-C7 EU
  • CUI Inc.
  • AC CORD EUROPE C7 18AWG 6' BLACK
  • Unit Price 3.98000
  • T1167-EU-ND
Additional Resources
Standard Package ? 80
Other Names ETSA120150UDCP5RPSZ
T1172-P5RP

00:53:42 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.37000 16.37
5 15.93000 79.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback