Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number T1196-P5P-ND
Quantity Available 165
Can ship immediately
Manufacturer

Manufacturer Part Number

ETSA120150UC-P5P-SZ

Description AC/DC DESKTOP ADAPTER 12V 18W
Expanded Description 12V 18W AC/DC External Desktop (Class II) Adapter Cord Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series ETSA
Part Status Obsolete
Region Utilized North America
Form Desktop (Class II)
Input Type Cord
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 1.5A
Power (Watts) 18W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
Approvals CE, cULus, TUVgs
Input Connector IEC 320-C8
Cord Length 60.2" (1.53m)
Weight 0.253 lb (114.76g)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3556-ND SDI18-12-U-P5 CUI Inc. Box 105 - Immediate
16.72000 1
102-3670-ND SDI18-12-UC-P5 CUI Inc. Box 570 - Immediate
18.67000 1
Associated Product
Additional Resources
Standard Package ? 30
Other Names 036-3596R
ETSA120150UCP5PSZ
T1196-P5P

17:23:32 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.37000 16.37
5 15.93000 79.65
10 15.04500 150.45
25 14.16000 354.00
50 13.27500 663.75
100 12.39000 1,239.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback