Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number T1158-P5P-ND
Quantity Available 1,848
Can ship immediately
Manufacturer

Manufacturer Part Number

ETSA120100UD-P5P-SZ

Description AC/DC DESKTOP ADAPTER 12V 12W
Expanded Description 12V 12W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series ETSA
Part Status Obsolete
Region Utilized Internationally
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 85 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 1A
Power (Watts) 12W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.95" L x 1.87" W x 1.08" H (75.0mm x 47.5mm x 27.3mm)
Approvals CE, cULus, TUVgs
Input Connector IEC 320-C8
Cord Length 72" (1.83m)
Weight -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3634-ND SDI12-12-UD-P5 CUI Inc. Box 1,038 - Immediate
15.98000 1
Associated Product
  • AC-C7 NA - CUI Inc. | T1166-NA-ND DigiKey Electronics
  • AC-C7 NA
  • CUI Inc.
  • AC CORD NORTH AMER C7 18AWG 6'
  • Unit Price 5.33000
  • T1166-NA-ND
  • AC-C7 EU - CUI Inc. | T1167-EU-ND DigiKey Electronics
  • AC-C7 EU
  • CUI Inc.
  • AC CORD EUROPE C7 18AWG 6' BLACK
  • Unit Price 3.98000
  • T1167-EU-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 80
Other Names 036-3396R
ETSA120100UDP5PSZ
T1158-P5P

17:06:56 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.47000 12.47
5 12.13200 60.66
10 11.45800 114.58
25 10.78400 269.60
50 10.11000 505.50
100 9.43600 943.60
250 9.09900 2,274.75
500 8.96420 4,482.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback