Please see below table to find a substitute for this part number.

  • Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number T1194-P5P-ND
Price Break Unit Price Extended Price
1 16.37000 16.37
5 15.93000 79.65
10 15.04500 150.45
50 13.27500 663.75
100 12.39000 1,239.00
Quantity Available Digi-Key Stock: 451
Can ship immediately
Manufacturer

Manufacturer Part Number

ETSA060300UC-P5P-SZ

Description AC/DC DESKTOP ADAPTER 6V 18W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ETSA Series, 18W-C14
Product Photos (ETSA)18
Product Training Modules EMI Regulations and Mitigation Considerations for Switching Power Supplies
Reliability Considerations for Power Supplies
Power Supply Safety Standards, Agencies and Marks
RoHS Information ETSA 18W U Series Cert of Compliance
PCN Obsolescence/ EOL Level V Multiple Devices 13/Aug/2015
Standard Package ? 30
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Desktop, Wall Adapters

Series ETSA
Region Utilized North America
Form Desktop (Class II)
Input Type Cord
Voltage - Input 90 ~ 264 VAC
Voltage - Output 6V
Current - Output (Max) 3A
Power (Watts) 18W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
Approvals CE, cULus, TUVgs
Power (Watts) - Max 18W
Input Connector IEC 320-C8
Cord Length 60.2" (1.53m)
Weight 0.254 lb (115.21g)
Associated Product
839-1219-ND - CBL 2.1X5.5MM JACK-GATOR CLIPS
Other Names 036-3594R
ETSA060300UCP5PSZ
T1194-P5P
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SDI18-5.9-UC-P5-ND SDI18-5.9-UC-P5 CUI Inc. Box 0
15.28170 1,020
Non-Stock
?
Customers who are interested in this product are also interested in:
  • UC232R-10 - FTDI, Future Technology Devices International Ltd | 768-1014-ND DigiKey Electronics
  • UC232R-10
  • FTDI, Future Technology Devices International Ltd
  • CABLE USB RS232 EMBEDDED 10CM
  • Unit Price 18.50000

02:31:58 6/1/2016