• Obsolete item.
Product Overview
Digi-Key Part Number T1211-P5P-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ETSA060300U-P5P-SZ

Description 6V 18W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3698-ND SDI18-5.9-U-P5 CUI Inc. Box 947 - Immediate
17.80000 1
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Desktop, Wall Adapters

Manufacturer

CUI Inc.

Series ETSA
Part Status Obsolete
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 6V
Current - Output (Max) 3A
Power (Watts) 18W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
Approvals CE, cULus, TUVgs
Power (Watts) - Max 18W
Input Connector IEC 320-C8
Cord Length 60.2" (1.53m)
Weight 0.253 lb (114.76g)
 
Associated Product
Additional Resources
Standard Package ? 80
Other Names ETSA060300UP5PSZ
T1211-P5P

23:40:03 8/26/2016

Send Feedback