Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number T1075-P5P-ND
Quantity Available 804
Can ship immediately
Manufacturer

Manufacturer Part Number

ETSA050360UDC-P5P-SZ

Description AC/DC DESKTOP ADAPTER 5V 18W
Expanded Description 5V 18W AC/DC External Desktop (Class II) Adapter Cord Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series ETSA
Part Status Obsolete
Region Utilized North America
Form Desktop (Class II)
Input Type Cord
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 3.6A
Power (Watts) 18W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
Approvals CE, cULus, TUVgs
Input Connector IEC 320-C8
Cord Length 39.4" (1.00m)
Weight 0.243 lb (110.22g)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3673-ND SDI18-5-UDC-P5 CUI Inc. Box 1,001 - Immediate
18.35000 1
102-3559-ND SDI18-5-UD-P5 CUI Inc. Box 142 - Immediate
16.39000 1
Associated Product
  • AC-C7 EU - CUI Inc. | T1167-EU-ND DigiKey Electronics
  • AC-C7 EU
  • CUI Inc.
  • AC CORD EUROPE C7 18AWG 6' BLACK
  • Unit Price 3.98000
  • T1167-EU-ND
Additional Resources
Standard Package ? 80
Other Names 036-2655R
ETSA050360UDCP5PSZ
T1075-P5P

01:59:02 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.37000 16.37
5 15.93000 79.65
10 15.04500 150.45
25 14.16000 354.00
50 13.27500 663.75
100 12.39000 1,239.00
250 11.94752 2,986.88
500 11.77050 5,885.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback