Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number T1160-P5P-ND
Quantity Available 871
Can ship immediately
Manufacturer

Manufacturer Part Number

ETSA050360UD-P5P-SZ

Description AC/DC DESKTOP ADAPTER 5V 18W
Expanded Description 5V 18W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series ETSA
Part Status Obsolete
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 3.6A
Power (Watts) 18W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
Approvals CE, cULus, TUVgs
Input Connector IEC 320-C8
Cord Length 60.2" (1.53m)
Weight 0.243 lb (110.22g)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3559-ND SDI18-5-UD-P5 CUI Inc. Box 141 - Immediate
16.39000 1
Associated Product
  • AC-C7 NA - CUI Inc. | T1166-NA-ND DigiKey Electronics
  • AC-C7 NA
  • CUI Inc.
  • AC CORD NORTH AMER C7 18AWG 6'
  • Unit Price 5.33000
  • T1166-NA-ND
  • AC-C7 EU - CUI Inc. | T1167-EU-ND DigiKey Electronics
  • AC-C7 EU
  • CUI Inc.
  • AC CORD EUROPE C7 18AWG 6' BLACK
  • Unit Price 3.98000
  • T1167-EU-ND
Additional Resources
Standard Package ? 80
Other Names 036-8227R
ETSA050360UDP5PSZ
T1160-P5P

15:46:23 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.80000 13.80
5 13.42800 67.14
10 12.68200 126.82
25 11.93600 298.40
50 11.19000 559.50
100 10.44400 1,044.40
250 10.07100 2,517.75
500 9.92180 4,960.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback