• Obsolete item.
Product Overview
Digi-Key Part Number T1193-P5P-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ETSA050360UC-P5P-SZ

Description AC/DC DESKTOP ADAPTER 5V 18W
Expanded Description 5V 18W AC/DC External Desktop (Class II) Adapter Cord Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3554-ND SDI18-5-U-P5 CUI Inc. Box 607 - Immediate
17.80000 1
102-3672-ND SDI18-5-UC-P5 CUI Inc. Box 621 - Immediate
18.67000 1
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series ETSA
Part Status Obsolete
Region Utilized North America
Form Desktop (Class II)
Input Type Cord
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 3.6A
Power (Watts) 18W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
Approvals CE, cULus, TUVgs
Input Connector IEC 320-C8
Cord Length 39.4" (1.00m)
Weight 0.253 lb (114.76g)
 
Associated Product
Additional Resources
Standard Package ? 30
Other Names 036-3595R
ETSA050360UCP5PSZ
T1193-P5P

17:09:16 1/16/2017

Send Feedback