Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number T1064-P5P-ND
Quantity Available 292
Can ship immediately
Manufacturer

Manufacturer Part Number

ETSA050200UDC-P5P-SZ

Description AC/DC DESKTOP ADAPTER 5V 12W
Expanded Description 5V 10W AC/DC External Desktop (Class II) Adapter Cord Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series ETSA
Part Status Obsolete
Region Utilized North America
Form Desktop (Class II)
Input Type Cord
Voltage - Input 85 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 2A
Power (Watts) 10W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.95" L x 1.87" W x 1.08" H (75.0mm x 47.5mm x 27.3mm)
Approvals CE, cULus, TUVgs
Input Connector IEC 320-C8
Cord Length 72" (1.83m)
Weight -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3632-ND SDI12-5-UD-P5 CUI Inc. Box 96 - Immediate
15.02000 1
102-3668-ND SDI12-5-UDC-P5 CUI Inc. Box 0
13.58100 510  Non-Stock ?
Associated Product
  • AC-C7 EU - CUI Inc. | T1167-EU-ND DigiKey Electronics
  • AC-C7 EU
  • CUI Inc.
  • AC CORD EUROPE C7 18AWG 6' BLACK
  • Unit Price 3.98000
  • T1167-EU-ND
Additional Resources
Standard Package ? 60
Other Names 036-2635R
ETSA050200UDCP5PSZ
T1064-P5P

18:44:14 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.06000 15.06
5 14.65200 73.26
10 13.83800 138.38
25 13.02400 325.60
50 12.21000 610.50
100 11.39600 1,139.60
250 10.98900 2,747.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback