Add To Favorites
Product Overview
Digi-Key Part Number TETS-ND
Quantity Available 3,888
Can ship immediately
Manufacturer

Manufacturer Part Number

TETS

Description TIP LONG CONICAL .015"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Online Catalog Weller® Soldering Tips, Nozzles
Product Attributes Select All
Categories
Manufacturer

Apex Tool Group

Series Weller®, ET
Part Status Active
Tip - Type Soldering
Tip - Size 0.015" W x 1.000" L (0.38mm x 25.4mm)
Tip - Shape Conical
Temperature Range 350°F ~ 850°F (177°C ~ 454°C)
For Use With/Related Products EC1201A, EC1204A, PSE50, PES51, WCC101
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names ETS
ETS-ND
Q3466571

16:55:25 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.10000 4.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback