Keywords:





Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters > ETMA180333UD-P5P-IC

All prices are in US dollars.
Digi-Key Part NumberT1216-P5P-ND
Price BreakUnit PriceExtended Price
155.2100055.21
1051.26900512.69
2550.480001,262.00
5048.902602,445.13
10045.747504,574.75
25041.9615210,490.38
Quantity Available Digi-Key Stock: 208
Can ship immediately
Manufacturer

Manufacturer Part Number

ETMA180333UD-P5P-IC

DescriptionPOWER SUPPLY MED 18V 3.33A 60W
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
POWER SUPPLY MED 18V 3.33A 60W | ETMA180333UD-P5P-IC | T1216-P5P-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ETMA Series, 60W
Product Photos ETMA 60W Series
Other Related Documents Additional Plug Options
Standard Package50
CategoryPower Supplies - External/Internal (Off-Board)
FamilyAC DC Desktop, Wall Adapters
SeriesETMA 60W
Region UtilizedInternational
FormDesktop (2 Prong without Cord)
Voltage - Input90 ~ 264 VAC
Voltage - Output per Connector18V
Current - Output (Max)3.33A
Power (Watts)59.94W
Power Supply TypeSwitching
PolarizationPositive Center
Output Connector2.1mm I.D. x 5.5mm O.D. x 9.5mm Female
ApplicationsMedical
FeaturesOVP, SCP
EfficiencyLevel V
Operating Temperature0°C ~ 40°C
AC Input ConnectorIEC 320-C8
Cord Length59" (1.5m)
Line Regulation±1%
Load Regulation±2%
Weight0.761 lb (345.18g)
Dynamic CatalogETMA 60W Series
Other Names036-8219R
ETMA180333UDP5PIC
T1216-P5P

8:11:04 5/18/2013 - Help With This Screen