Add To Favorites
Product Overview
Digi-Key Part Number T1222-P5P-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ETMA120250UD-P5P-IC

Description AC/DC DESKTOP ADAPTER 12V 30W
Expanded Description 12V 30W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series ETMA 30W
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 2.5A
Power (Watts) 30W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications Medical
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 4.33" L x 1.97" W x 1.18" H (110.0mm x 50.0mm x 30.0mm)
Approvals CE, cURus, TUV
Input Connector IEC 320-C8
Cord Length 70.9" (1.80m)
Weight 0.485 lb (219.99g)
 
Associated Product
  • AC-C7 EU - CUI Inc. | T1167-EU-ND DigiKey Electronics
  • AC-C7 EU
  • CUI Inc.
  • AC CORD EUROPE C7 18AWG 6' BLACK
  • Unit Price 3.98000
  • T1167-EU-ND
  • AC-C7 NA - CUI Inc. | T1166-NA-ND DigiKey Electronics
  • AC-C7 NA
  • CUI Inc.
  • AC CORD NORTH AMER C7 18AWG 6'
  • Unit Price 5.33000
  • T1166-NA-ND
You May Also Be Interested In
  • AC-C7 NA - CUI Inc. | T1166-NA-ND DigiKey Electronics
  • AC-C7 NA
  • CUI Inc.
  • AC CORD NORTH AMER C7 18AWG 6'
  • Unit Price 5.33000
  • T1166-NA-ND
Additional Resources
Standard Package ? 50
Other Names 036-8212R
ETMA120250UDP5PIC
T1222-P5P

09:30:04 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.21000 35.21
5 34.67200 173.36
10 34.13000 341.30
25 32.50520 812.63
50 31.42160 1,571.08
100 29.25450 2,925.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback