Add To Favorites
Product Overview
Digi-Key Part Number ETB-ND
Quantity Available 1,383
Can ship immediately
Manufacturer

Manufacturer Part Number

ETB

Description TIP REPLACEMENT SCREWDR .093"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Weller® Catalog
Online Catalog Weller® Soldering Tips, Nozzles
Product Attributes Select All
Categories
Manufacturer

Apex Tool Group

Series Weller®, ET
Part Status Active
Tip - Type Soldering
Tip - Size 0.093" W x 0.02" H x 0.63" L ( 2.36mm x 0.51mm x 16mm)
Tip - Shape Chisel
Temperature Range 350°F ~ 850°F (177°C ~ 454°C)
For Use With/Related Products EC1201A, EC1204A, PSE50, PES51, WCC101
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 10

09:45:02 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.10000 4.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback