All prices are in US dollars.
Digi-Key Part Number ETA-ND
Price Break Unit Price Extended Price
1 4.10000 4.10
Quantity Available Digi-Key Stock: 2,081
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 12 Weeks
Manufacturer Part Number

ETA

Description TIP REPLACEMENT SCREWDR .062"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ETA
Product Photos ETA
Standard Package ? 10
Category

Soldering, Desoldering, Rework Products

Family

Soldering, Desoldering, Rework Tips, Nozzles

Series Weller®, ET
Tip - Type Soldering
Tip - Size 0.032" T x 0.062" W x 0.62" L (0.81mm x 1.57mm x 15.75mm)
Tip - Shape Chisel
Temperature Range 350°F ~ 850°F (177°C ~ 454°C)
For Use With/Related Products PES51
Online Catalog Weller® Soldering Tips, Nozzles
For Use With
PES51-ND - SOLDER IRON 50W FOR WES51
TEC1201A-ND - SOLDERING IRON 40 WATT W/ETA TIP
TPES50-ND - SOLDER IRON 50W FOR WES50
Customers who are interested in this product are also interested in:
  • TETS - Apex Tool Group | TETS-ND DigiKey Electronics
  • TETS
  • Apex Tool Group
  • TIP LONG CONICAL .015"
  • Unit Price 4.10000
  • ETB - Apex Tool Group | ETB-ND DigiKey Electronics
  • ETB
  • Apex Tool Group
  • TIP REPLACEMENT SCREWDR .093"
  • Unit Price 4.10000
  • ETP - Apex Tool Group | ETP-ND DigiKey Electronics
  • ETP
  • Apex Tool Group
  • TIP REPLACEMENT CONICAL .031"
  • Unit Price 4.10000
  • ETH - Apex Tool Group | ETH-ND DigiKey Electronics
  • ETH
  • Apex Tool Group
  • TIP REPLACEMENT SCREWDRVR .031"
  • Unit Price 4.10000
  • ETAA - Apex Tool Group | ETAA-ND DigiKey Electronics
  • ETAA
  • Apex Tool Group
  • TIP SINGLE FLAT 1/16
  • Unit Price 4.10000

23:12:30 5/27/2016