Add To Favorites
Product Overview
Digi-Key Part Number 1165-1043-ND
Quantity Available 40
Can ship immediately

Factory Stock ?: 203
Manufacturer

Manufacturer Part Number

ESW105-ML

Description 5 PORT COMPACT ETHERNET SWITCH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

B&B SmartWorx, Inc.

Series ESW
Part Status Active
Type Switch - Unmanaged
Configuration Fixed
Number of Ports 5
Copper Ports 4
Copper Type 10/100
Fiber Ports 1
Fiber Type 100BASE-FX (Multimode)
SFP/XFP Ports -
SFP/XFP Type -
Connector Type RJ45, LC
Voltage - Input 12 ~ 36VDC, 10 ~ 24VAC
Ingress Protection IP30
Mounting Type DIN Rail
Operating Temperature -10°C ~ 60°C
 
Additional Resources
Standard Package ? 1
Other Names 1165-1043
ESW105ML

23:24:43 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 199.00000 199.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback