Add To Favorites
Product Overview
Digi-Key Part Number APC1277-ND
Quantity Available 127
Can ship immediately
Manufacturer

Manufacturer Part Number

ESPM03230

Description CONN TERM BLOCK 3POS .375" ANGLE
Expanded Description 3 Position Wire to Board Terminal Block Angled 0.375" (9.53mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ESPMxx(1,2)30 Drawing
Online Catalog ESPM Series
Product Attributes Select All
Categories
Manufacturer

Amphenol PCD

Series ESPM
Packaging ? Tray ?
Part Status Active
Number of Levels 1
Positions Per Level 3
Pitch 0.375" (9.53mm)
Mating Orientation Angled
Current 30A
Voltage 300V
Wire Gauge 10-24 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Black
Operating Temperature -40°C ~ 110°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating Copper Alloy - Nickel Plated
Screw Material - Plating Copper Alloy - Nickel Plated
Torque - Screw 0.8 Nm (7.1 Lb-In)
Screw Thread -
 
Additional Resources
Standard Package ? 100
Other Names APC1277

00:01:58 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 2.50
10 1.89400 18.94
25 1.75560 43.89
50 1.57860 78.93
100 1.54000 154.00
250 1.34752 336.88
500 1.23200 616.00
1,000 1.11650 1,116.50
5,000 0.98175 4,908.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback