Add To Favorites
Product Overview
Digi-Key Part Number 497-2648-5-ND
Quantity Available 35
Can ship immediately
Manufacturer

Manufacturer Part Number

ESM6045DV

Description TRANS NPN DARL 450V 84A ISOTOP
Expanded Description Bipolar (BJT) Transistor NPN - Darlington 450V 84A 250W Chassis Mount ISOTOP®
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ESM6045DV
Other Related Documents ESM6045DV View All Specifications
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Tube ?
Part Status Active
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 84A
Voltage - Collector Emitter Breakdown (Max) 450V
Vce Saturation (Max) @ Ib, Ic 1.35V @ 4A, 70A
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 70A, 5V
Power - Max 250W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Chassis Mount
Package / Case ISOTOP
Supplier Device Package ISOTOP®
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 497-2648-5

01:26:04 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 60.64000 60.64
10 56.96300 569.63
100 51.08250 5,108.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback