• Obsolete item.
Product Overview
Digi-Key Part Number 497-7233-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ESM6045AV

Description TRANS NPN DARL 450V 72A ISOTOP
Expanded Description Bipolar (BJT) Transistor NPN - Darlington 450V 72A 250W Chassis Mount ISOTOP®
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-2648-5-ND ESM6045DV STMicroelectronics Tube ? 34 - Immediate
60.64000 1
Documents & Media
Datasheets ESM6045AV
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Tube ?
Part Status Obsolete
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 72A
Voltage - Collector Emitter Breakdown (Max) 450V
Vce Saturation (Max) @ Ib, Ic 1.3V @ 2.4A, 60A
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 60A, 5V
Power - Max 250W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Chassis Mount
Package / Case ISOTOP
Supplier Device Package ISOTOP®
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 497-7233-5
ESM6045AV-ND

03:32:44 2/24/2017

Send Feedback