• Obsolete item.
Product Overview
Digi-Key Part Number 497-5334-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ESM5045DV

Description TRANS NPN DARL 450V 60A ISOTOP
Expanded Description Bipolar (BJT) Transistor NPN - Darlington 450V 60A 175W Chassis Mount ISOTOP®
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ESM5045DV
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Tube ?
Part Status Obsolete
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 60A
Voltage - Collector Emitter Breakdown (Max) 450V
Vce Saturation (Max) @ Ib, Ic 1.4V @ 2.8A, 50A
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 50A, 5V
Power - Max 175W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Chassis Mount
Package / Case ISOTOP
Supplier Device Package ISOTOP®
 
Additional Resources
Standard Package ? 10
Other Names 497-5334-5
ESM5045DV-ND

15:16:11 3/28/2017

Send Feedback