Add To Favorites
Product Overview
Digi-Key Part Number 497-6691-5-ND
Quantity Available 222
Can ship immediately
Manufacturer

Manufacturer Part Number

ESM3030DV

Description TRANS NPN DARL 300V 100A ISOTOP
Expanded Description Bipolar (BJT) Transistor NPN - Darlington 300V 100A 225W Chassis Mount ISOTOP®
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ESM3030DV
Other Related Documents ESM3030DV View All Specifications
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Tube ?
Part Status Active
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 100A
Voltage - Collector Emitter Breakdown (Max) 300V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 2.4A, 85A
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 85A, 5V
Power - Max 225W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Chassis Mount
Package / Case SOT-227-4, miniBLOC
Supplier Device Package ISOTOP®
 
You May Also Be Interested In
  • SLA6026 - Sanken | SLA6026-ND DigiKey Electronics
  • SLA6026
  • Sanken
  • TRANS 3NPN/3PNP DARL 60V 12SIP
  • Unit Price 6.45000
  • SLA6026-ND
Additional Resources
Standard Package ? 10
Other Names 497-6691-5
ESM3030DV-ND

19:58:20 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.79000 29.79
10 27.47400 274.74
100 23.46120 2,346.12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback