Add To Favorites
Product Overview
Digi-Key Part Number P13585STR-ND
Quantity Available 215,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ESE-22MV21T

Description SWITCH DETECTOR SPST-NO 10MA 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ESE-22 Series Datasheet
RoHS Information Cert of Compliance
3D Model ESE22 Series.stp
Online Catalog ESE22 Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ESE22
Packaging ? Tape & Reel (TR) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 10mA (DC)
Actuator Type Angled Toggle (Detector)
Voltage Rating - AC -
Mounting Type Surface Mount
Voltage Rating - DC 5V
Termination Style SMD (SMT) Tab
Operating Force, Torque 30gf
Release Force -
Pretravel -
Ingress Protection -
Differential Travel -
Features Board Guide
Overtravel -
Operating Position 0.232" (5.9mm)
Mechanical Life 50,000 Cycles
Electrical Life 50,000 Cycles
Operating Temperature -10°C ~ 70°C
 
You May Also Be Interested In
  • HDT0004 - C&K | CKN9956CT-ND DigiKey Electronics
  • HDT0004
  • C&K
  • SWITCH DETECTOR SPST-NO 1MA 5V
  • Unit Price 1.40000
  • CKN9956CT-ND
Additional Resources
Standard Package ? 1,000
Other Names ESE22MV21T
P13585STR

12:40:28 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.24800 248.00
3,000 0.23200 696.00
5,000 0.22400 1,120.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : P13585SCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 215,312 - Immediate
  • Unit Price: 0.47000
  • Digi-Reel® ? : P13585SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 215,312 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback