Add To Favorites
Product Overview
Digi-Key Part Number P13375STR-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ESE-22MH54

Description SWITCH DETECTOR SPST-NO 10MA 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ESE-22 Series Datasheet
RoHS Information Cert of Compliance
3D Model ESE22 Series.stp
Online Catalog ESE22 Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ESE22
Packaging ? Tape & Reel (TR) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 10mA (DC)
Actuator Type Angled Toggle (Detector)
Voltage Rating - AC -
Mounting Type Surface Mount, Right Angle
Voltage Rating - DC 5V
Termination Style SMD (SMT) Tab
Operating Force, Torque 30gf
Release Force -
Pretravel -
Ingress Protection -
Differential Travel -
Features -
Overtravel -
Operating Position 0.055" (1.4mm)
Mechanical Life 50,000 Cycles
Electrical Life 50,000 Cycles
Operating Temperature -10°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names ESE22MH54
P13375STR

12:25:27 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.23200 696.00
6,000 0.22400 1,344.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : P13375SCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,146 - Immediate
  • Unit Price: 0.47000
  • Digi-Reel® ? : P13375SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,146 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback