Add To Favorites
Product Overview
Digi-Key Part Number P13584SDKR-ND
Quantity Available 29,920
Can ship immediately
Manufacturer

Manufacturer Part Number

ESE-22MH24

Description SWITCH DETECTOR SPST-NO 10MA 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ESE-22 Series Datasheet
RoHS Information Cert of Compliance
3D Model ESE22 Series.stp
Online Catalog ESE22 Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ESE22
Packaging ? Digi-Reel® ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 10mA (DC)
Actuator Type Angled Toggle (Detector)
Voltage Rating - AC -
Mounting Type Surface Mount, Right Angle
Voltage Rating - DC 5V
Termination Style SMD (SMT) Tab
Operating Force, Torque 30gf
Release Force -
Pretravel -
Ingress Protection -
Differential Travel -
Features Board Guide
Overtravel -
Operating Position 0.091" (2.3mm)
Mechanical Life 50,000 Cycles
Electrical Life 50,000 Cycles
Operating Temperature -10°C ~ 70°C
 
You May Also Be Interested In
  • DS-080-C PA - C&K | CKN10387-ND DigiKey Electronics
  • DS-080-C PA
  • C&K
  • SWITCH DETECTOR SPDT 100MA
  • Unit Price 0.78000
  • CKN10387-ND
Additional Resources
Standard Package ? 1
Other Names P13584SDKR

17:28:55 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.44000 4.40
25 0.42240 10.56
50 0.40480 20.24
100 0.38720 38.72
250 0.30800 77.00
500 0.28160 140.80
1,000 0.27280 272.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P13584STR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.23200
  • Cut Tape (CT) ? : P13584SCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,920 - Immediate
  • Unit Price: 0.47000
Send Feedback