Keywords:





Product Index > Switches > Snap Action, Limit Switches > ESE-2121AT

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part NumberP13376SDKR-ND
Price BreakUnit PriceExtended Price
10.510000.51
100.424004.24
1000.3557035.57
5000.30492152.46
1,0000.25410254.10
Quantity Available Digi-Key Stock: 260
Can ship immediately
Manufacturer

Manufacturer Part Number

ESE-2121AT

DescriptionSWITCH DETECTOR 3.8MM HT SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
SWITCH DETECTOR 3.8MM HT SMD | ESE-2121AT | P13376SDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ESE21 Type
Product Photos ESE-212 Pkg
Catalog Drawings ESE-2121 Footprint
ESE-2121
Standard Package1
CategorySwitches
FamilySnap Action, Limit Switches
SeriesESE212
Packaging*
CircuitSPST-NO
Switch FunctionOff-Mom
Current Rating10mA (DC)
Voltage Rating - AC-
Voltage Rating - DC5V
Actuator TypeOvertravel Plunger
Mounting TypeSurface Mount
Termination StyleSMD (SMT) Tab
Operating Force, Torque30gf
Other NamesP13376SDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
P13376SCT-NDESE-2121ATCut Tape (CT)260 - Immediate0.510001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

10:37:48 6/19/2013 - Help With This Screen