Add To Favorites
Product Overview
Digi-Key Part Number P14175STR-ND
Quantity Available 15,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ESE-18R11B

Description SWITCH DETECTOR SPST-NO 10MA 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ESE-18 Series Datasheet
ESE-18R11B
RoHS Information Cert of Compliance
3D Model ESE18 Series.stp
Online Catalog ESE18 Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ESE18
Packaging ? Tape & Reel (TR) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 10mA (DC)
Actuator Type Angled Toggle (Detector)
Voltage Rating - AC -
Mounting Type Surface Mount, Right Angle
Voltage Rating - DC 5V
Termination Style J Lead
Operating Force, Torque 30gf
Release Force -
Pretravel -
Ingress Protection -
Differential Travel -
Features Board Guide
Overtravel -
Operating Position 0.102" (2.6mm)
Mechanical Life 50,000 Cycles
Electrical Life 50,000 Cycles
Operating Temperature -10°C ~ 60°C
 
You May Also Be Interested In
  • KMT031 NGJ LHS - C&K | CKN10290CT-ND DigiKey Electronics
  • KMT031 NGJ LHS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0.32000
  • CKN10290CT-ND
  • DS-040-02 - C&K | CKN10377-ND DigiKey Electronics
  • DS-040-02
  • C&K
  • SWITCH DETECTOR SPST-NO 100MA
  • Unit Price 0.66000
  • CKN10377-ND
Additional Resources
Standard Package ? 5,000
Other Names ESE18R11B
P14175STR

22:08:06 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.27734 1,386.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : P14175SCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,892 - Immediate
  • Unit Price: 0.58000
  • Digi-Reel® ? : P14175SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,892 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback