Add To Favorites
Product Overview
Digi-Key Part Number P14175SDKR-ND
Quantity Available 18,892
Can ship immediately
Manufacturer

Manufacturer Part Number

ESE-18R11B

Description SWITCH DETECTOR SPST-NO 10MA 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ESE-18 Series Datasheet
ESE-18R11B
RoHS Information Cert of Compliance
3D Model ESE18 Series.stp
Online Catalog ESE18 Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ESE18
Packaging ? Digi-Reel® ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 10mA (DC)
Actuator Type Angled Toggle (Detector)
Voltage Rating - AC -
Mounting Type Surface Mount, Right Angle
Voltage Rating - DC 5V
Termination Style J Lead
Operating Force, Torque 30gf
Release Force -
Pretravel -
Ingress Protection -
Differential Travel -
Features Board Guide
Overtravel -
Operating Position 0.102" (2.6mm)
Mechanical Life 50,000 Cycles
Electrical Life 50,000 Cycles
Operating Temperature -10°C ~ 60°C
 
You May Also Be Interested In
  • KMT031 NGJ LHS - C&K | CKN10290CT-ND DigiKey Electronics
  • KMT031 NGJ LHS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0.32000
  • CKN10290CT-ND
Additional Resources
Standard Package ? 1
Other Names P14175SDKR

09:45:01 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.54500 5.45
25 0.52280 13.07
50 0.50120 25.06
100 0.47940 47.94
250 0.38136 95.34
500 0.34866 174.33
1,000 0.33776 337.76

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P14175STR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.27734
  • Cut Tape (CT) ? : P14175SCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,892 - Immediate
  • Unit Price: 0.58000
Send Feedback