Add To Favorites
Product Overview
Digi-Key Part Number P14266SCT-ND
Quantity Available 6,049
Can ship immediately
Manufacturer

Manufacturer Part Number

ESE-16J001

Description SWITCH DETECTOR SPST-NO 10MA 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ESE16 Series Datasheet
ESE-16 Product Intro
RoHS Information Cert of Compliance
3D Model ESE16 Series.stp
Online Catalog ESE16 Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ESE16
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 10mA (DC)
Actuator Type Angled Toggle (Detector)
Voltage Rating - AC -
Mounting Type Surface Mount
Voltage Rating - DC 5V
Termination Style SMD (SMT) Tab
Operating Force, Torque 25gf
Release Force -
Pretravel -
Ingress Protection -
Differential Travel -
Features -
Overtravel -
Operating Position 0.087" (2.2mm)
Mechanical Life 50,000 Cycles
Electrical Life 50,000 Cycles
Operating Temperature -10°C ~ 60°C
 
You May Also Be Interested In
  • HDT0004 - C&K | CKN9956CT-ND DigiKey Electronics
  • HDT0004
  • C&K
  • SWITCH DETECTOR SPST-NO 1MA 5V
  • Unit Price 1.40000
  • CKN9956CT-ND
  • HDT0001 - C&K | 401-1733-1-ND DigiKey Electronics
  • HDT0001
  • C&K
  • SWITCH DETECTOR SPST-NO 1MA 5V
  • Unit Price 1.40000
  • 401-1733-1-ND
Additional Resources
Standard Package ? 1
Other Names P14266SCT

05:51:09 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 1.02
10 0.96300 9.63
25 0.92400 23.10
50 0.88560 44.28
100 0.84700 84.70
250 0.67376 168.44
500 0.61600 308.00
1,000 0.59675 596.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P14266STR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.50750
  • Digi-Reel® ? : P14266SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,049 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback