All prices are in US dollars.
Digi-Key Part Number P13356SCT-ND
Price Break Unit Price Extended Price
1 0.81000 0.81
10 0.75900 7.59
25 0.68320 17.08
50 0.60720 30.36
100 0.58190 58.19
250 0.53132 132.83
500 0.50600 253.00
1,000 0.41745 417.45
Quantity Available Digi-Key Stock: 51,669
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 10 Weeks
Manufacturer Part Number

ESE-13V01D

Description SWITCH SNAP ACT SPST-NO 10MA 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ESE13 Type
Product Photos ESE-13V0xx
Catalog Drawings ESE-13V01C_D Footprint
ESE-13V01C_D
3D Model ESE13 Series.stp
Standard Package ? 1
Category

Switches

Family

Snap Action, Limit Switches

Series ESE13
Packaging ? Cut Tape (CT)?
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 10mA (DC)
Voltage Rating - AC -
Voltage Rating - DC 5V
Actuator Type Angled Toggle (Detector)
Mounting Type Surface Mount, Right Angle
Termination Style SMD (SMT) Tab
Ingress Protection -
Features Board Guide
Operating Force, Torque 30gf
Release Force -
Pretravel 15°
Differential Travel -
Overtravel 60°
Operating Position 15°
Mechanical Life 50,000 Cycles
Electrical Life 50,000 Cycles
Operating Temperature -10°C ~ 60°C
Online Catalog ESE13 Series
Other Names P13356SCT
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P13356STR-ND ESE-13V01D Panasonic Electronic Components Tape & Reel (TR)? 54,000 - Immediate
0.34500 3,000
P13356SDKR-ND ESE-13V01D Panasonic Electronic Components Digi-Reel®? 54,669 - Immediate
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • DS-080-C PA - C&K Components | CKN10387-ND DigiKey Electronics
  • DS-080-C PA
  • C&K Components
  • SWITCH SNAP ACTION SPDT 100MA
  • Unit Price 0.78000
  • ESE-16J001 - Panasonic Electronic Components | P14266SCT-ND DigiKey Electronics
  • ESE-16J001
  • Panasonic Electronic Components
  • SWITCH SNAP ACT SPST-NO 10MA 5V
  • Unit Price 1.21000
  • HDT0004 - C&K Components | CKN9956CT-ND DigiKey Electronics
  • HDT0004
  • C&K Components
  • SWITCH SNAP ACT SPST-NO 1MA 5V
  • Unit Price 1.40000
  • ESE-13H01D - Panasonic Electronic Components | P13359SCT-ND DigiKey Electronics
  • ESE-13H01D
  • Panasonic Electronic Components
  • SWITCH SNAP ACT SPST-NO 10MA 5V
  • Unit Price 0.81000
  • ESE-13V01B - Panasonic Electronic Components | P13354SCT-ND DigiKey Electronics
  • ESE-13V01B
  • Panasonic Electronic Components
  • SWITCH SNAP ACT SPST-NO 10MA 5V
  • Unit Price 0.81000

09:37:05 5/30/2016