Add To Favorites
Product Overview
Digi-Key Part Number P11151SCT-ND
Quantity Available 132,151
Can ship immediately
Manufacturer

Manufacturer Part Number

ESE-13V01A

Description SWITCH DETECTOR SPST-NO 10MA 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ESE-13 Series Datasheet
RoHS Information Cert of Compliance
3D Model ESE13 Series.stp
Online Catalog ESE13 Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ESE13
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 10mA (DC)
Actuator Type Angled Toggle (Detector)
Voltage Rating - AC -
Mounting Type Surface Mount, Right Angle
Voltage Rating - DC 5V
Termination Style J Lead
Operating Force, Torque 30gf
Release Force -
Pretravel 15°
Ingress Protection -
Differential Travel -
Features -
Overtravel 60°
Operating Position 15°
Mechanical Life 50,000 Cycles
Electrical Life 50,000 Cycles
Operating Temperature -10°C ~ 60°C
 
You May Also Be Interested In
  • HDT0004 - C&K | CKN9956CT-ND DigiKey Electronics
  • HDT0004
  • C&K
  • SWITCH DETECTOR SPST-NO 1MA 5V
  • Unit Price 1.40000
  • CKN9956CT-ND
  • HDP001R - C&K | CKN10548CT-ND DigiKey Electronics
  • HDP001R
  • C&K
  • SWITCH DETECTOR SPST-NO 1MA 5V
  • Unit Price 0.45000
  • CKN10548CT-ND
  • DS-080-C PA - C&K | CKN10387-ND DigiKey Electronics
  • DS-080-C PA
  • C&K
  • SWITCH DETECTOR SPDT 100MA
  • Unit Price 0.78000
  • CKN10387-ND
Additional Resources
Standard Package ? 1
Other Names P11151SCT

23:09:20 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.63300 6.33
25 0.60720 15.18
50 0.58200 29.10
100 0.55660 55.66
250 0.44276 110.69
500 0.40480 202.40
1,000 0.39215 392.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P11151STR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 132,000 - Immediate
  • Unit Price: 0.33350
  • Digi-Reel® ? : P11151SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 132,151 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback