Add To Favorites
Product Overview
Digi-Key Part Number ESD3V3D9-TPMSCT-ND
Quantity Available 68,344
Can ship immediately
Manufacturer

Manufacturer Part Number

ESD3V3D9-TP

Description TVS DIODE 3.3VWM 8.8VC SOD923
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ESD3V3D9
Featured Product ESD Protection Devices
Online Catalog ESD Series
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 5V
Voltage - Clamping (Max) @ Ipp 8.8V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 100W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 35pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-923
Supplier Device Package SOD-923
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ESD3V3D9-TPMSCT

17:58:40 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.36100 3.61
25 0.25960 6.49
100 0.20190 20.19
250 0.12688 31.72
500 0.10816 54.08
1,000 0.07354 73.54
2,500 0.06633 165.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ESD3V3D9-TPMSTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 64,000 - Immediate
  • Unit Price: 0.05600
  • Digi-Reel® ? : ESD3V3D9-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 68,344 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback