Keywords:





Product Index > Cables, Wires - Management > Heat Shrink Tubing > ES-CAP-NO.3-B8-X-50MM

All prices are in US dollars.
Digi-Key Part NumberESB50C-ND
Price BreakUnit PriceExtended Price
10.510000.51
100.465004.65
500.4180020.90
1000.3716037.16
5000.32518162.59
1,0000.27873278.73
Quantity Available Digi-Key Stock: 3,061
Can ship immediately
Manufacturer

Manufacturer Part Number

ES-CAP-NO.3-B8-X-50MM

DescriptionHEATSHRINK END CAP 10.85MM CLR
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
HEATSHRINK END CAP 10.85MM CLR | ES-CAP-NO.3-B8-X-50MM | ESB50C-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ES CAPS Drawing
Product Photos ES-CAP-NO.3-B8-X-50MM
Catalog Drawings ES-CAP-NO.3-B8
ES-CAP-NO.3-B8_2
Standard Package4,000
CategoryCables, Wires - Management
FamilyHeat Shrink Tubing
SeriesES, Raychem Cable
Packaging-
TypeEnd Cap
Shrinkage Ratio4.5 to 1
Length0.164' (50.00mm, 1.97")
Inner Diameter - Supplied0.427" (10.8mm)
Inner Diameter - Recovered0.095" (2.4mm)
Recovered Wall Thickness0.075" (1.91mm)
MaterialPolyolefin
FeaturesAdhesive Lined, Flame Retardant
ColorClear
Operating Temperature-40°C ~ 105°C
Shrink Temperature100°C
Dynamic CatalogES Series
Other Names1335390001
ESB50C
ESCAPNO.3B8X50MM
ESCAPNO3B8X50MM

22:06:49 5/18/2013 - Help With This Screen