Keywords:





Product Index > Sensors, Transducers > Thermistors - NTC > ERT-JZEG103JA

All prices are in US dollars.
Digi-Key Part NumberP12358CT-ND
Price BreakUnit PriceExtended Price
10.250000.25
100.137001.37
1000.084708.47
5000.0688834.44
1,0000.0619761.97
2,5000.05801145.02
5,0000.05479273.94
Quantity Available Digi-Key Stock: 35,348
Can ship immediately
Manufacturer

Manufacturer Part Number

ERT-JZEG103JA

DescriptionTHERMISTOR NTC 10K OHM 5% 0201
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
THERMISTOR NTC 10K OHM 5% 0201 | ERT-JZEG103JA | P12358CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ERTJ Series
ERT-JZEG103JA View All Specifications
Product Photos ERT-JZEG103JA
ERT-J Series 0201(0603)
Product Training Modules LED Lighting Components
Catalog Drawings ERTJ Series
Standard Package1
CategorySensors, Transducers
FamilyThermistors - NTC
SeriesERT-J
PackagingCut Tape (CT)
Resistance in Ohms @ 25°C10k
Resistance Tolerance±5%
B Value Tolerance±2%
B0/50-
B25/504500K
B25/75-
B25/854450K
B25/100-
Operating Temperature-40°C ~ 125°C
Power - Max33mW
Length - Lead Wire-
Mounting TypeSurface Mount
Package / Case0201 (0603 Metric)
Dynamic CatalogERT-J
Other NamesP12358CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
P12358TR-NDERT-JZEG103JATape & Reel (TR)15,000 - Immediate0.0466715,000
P12358DKR-NDERT-JZEG103JADigi-Reel®35,348 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

12:27:29 5/22/2013 - Help With This Screen