Add To Favorites
Product Overview
Digi-Key Part Number P10550CT-ND
Quantity Available 8,894
Can ship immediately
Manufacturer

Manufacturer Part Number

ERT-J1VR333J

Description NTC THERMISTOR 33K OHM 5% 0603
Expanded Description NTC Thermistor 33k 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ERTJ Series
ERT-J1VR333J View All Specifications
Product Training Modules LED Lighting Components
Video File Wearable Components Solutions
Design Resources Development Tool Selector
Featured Product Wearables Technology Components
Online Catalog ERT-J
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERT-J
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 33k
Resistance Tolerance ±5%
B Value Tolerance ±2%
B0/50 -
B25/50 4250K
B25/75 -
B25/85 4300K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Additional Resources
Standard Package ? 1
Other Names P10550CT

14:48:42 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.18800 1.88
25 0.16240 4.06
50 0.13660 6.83
100 0.12230 12.23
500 0.09996 49.98
1,000 0.09357 93.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P10550TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.08507
  • Digi-Reel® ? : P10550DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,894 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback