Add To Favorites
Product Overview
Digi-Key Part Number P10547TR-ND
Quantity Available 100,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ERT-J1VR103J

Description NTC THERMISTOR 10K OHM 5% 0603
Expanded Description NTC Thermistor 10k 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERT-J
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±5%
B Value Tolerance ±2%
B0/50 -
B25/50 4250K
B25/75 -
B25/85 4300K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4,000
Other Names ERTJ1VR103J
P10547TR

18:31:33 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.08507 340.27
8,000 0.08034 642.75
12,000 0.07528 903.31
28,000 0.07203 2,016.81
100,000 0.06593 6,592.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : P10547CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 105,199 - Immediate
  • Unit Price: 0.33000
  • Digi-Reel® ? : P10547DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 105,199 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback