All prices are in US dollars.
Digi-Key Part Number P12014TR-ND
Price Break Unit Price Extended Price
4,000 0.09586 383.43
Quantity Available Digi-Key Stock: 56,000
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

ERT-J1VG103JA

Description THERMISTOR NTC 10K OHM 5% 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ERTJ Series
ERT-J1VG103JA View All Specifications
Product Photos ERT-J1VG103JA
0603 (1608 metric) pkg
Product Training Modules LED Lighting Components
Video File Wearable Components Solutions
Catalog Drawings ERTJ Series
Featured Product Wearables Technology Components
Standard Package ? 4,000
Category

Sensors, Transducers

Family

Thermistors - NTC

Series ERT-J
Packaging ? Tape & Reel (TR)?
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±5%
B Value Tolerance ±1%
B0/50 -
B25/50 3375K
B25/75 -
B25/85 3435K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Online Catalog ERT-J
Other Names ERTJ1VG103JA
P12014TR
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P12014CT-ND ERT-J1VG103JA Panasonic Electronic Components Cut Tape (CT)? 57,563 - Immediate
0.40000 1
P12014DKR-ND ERT-J1VG103JA Panasonic Electronic Components Digi-Reel®? 57,563 - Immediate
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • MM5Z5V6T1G - ON Semiconductor | MM5Z5V6T1GOSCT-ND DigiKey Electronics
  • MM5Z5V6T1G
  • ON Semiconductor
  • DIODE ZENER 5.6V 200MW SOD523
  • Unit Price 0.24000
  • BCW68HTA - Diodes Incorporated | BCW68HCT-ND DigiKey Electronics
  • BCW68HTA
  • Diodes Incorporated
  • TRANS PNP 45V 0.8A SOT23-3
  • Unit Price 0.42000
  • NDS0605 - Fairchild Semiconductor | NDS0605CT-ND DigiKey Electronics
  • NDS0605
  • Fairchild Semiconductor
  • MOSFET P-CH 60V 180MA SOT-23
  • Unit Price 0.43000
  • BAS20LT1G - ON Semiconductor | BAS20LT1GOSCT-ND DigiKey Electronics
  • BAS20LT1G
  • ON Semiconductor
  • DIODE GEN PURP 200V 200MA SOT23
  • Unit Price 0.12000
  • MIC5233-3.0YM5-TR - Microchip Technology | 576-2777-1-ND DigiKey Electronics
  • MIC5233-3.0YM5-TR
  • Microchip Technology
  • IC REG LDO 3V 0.1A SOT23-5
  • Unit Price 1.20000
Wearable Components Solutions
Wearable Components Solutions

19:32:03 5/26/2016