Add To Favorites
Product Overview
Digi-Key Part Number P12014DKR-ND
Quantity Available 36,725
Can ship immediately
Manufacturer

Manufacturer Part Number

ERT-J1VG103JA

Description NTC THERMISTOR 10K OHM 5% 0603
Expanded Description NTC Thermistor 10k 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ERTJ Series
ERT-J1VG103JA View All Specifications
Product Training Modules LED Lighting Components
Video File Wearable Components Solutions
Design Resources Development Tool Selector
Featured Product Wearables Technology Components
Online Catalog ERT-J
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERT-J
Packaging ? Digi-Reel® ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±5%
B Value Tolerance ±1%
B0/50 -
B25/50 3375K
B25/75 -
B25/85 3435K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P12014DKR

14:55:07 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.18900 1.89
25 0.16280 4.07
50 0.13700 6.85
100 0.12250 12.25
500 0.10016 50.08
1,000 0.09376 93.76

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P12014TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: 0.08524
  • Cut Tape (CT) ? : P12014CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,725 - Immediate
  • Unit Price: 0.33000
Send Feedback