Add To Favorites
Product Overview
Digi-Key Part Number P11446TR-ND
Quantity Available 80,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ERT-J0EV474J

Description NTC THERMISTOR 470K OHM 5% 0402
Expanded Description NTC Thermistor 470k 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ERTJ Series
ERT-J0EV474J View All Specifications
Product Training Modules LED Lighting Components
Video File Wearable Components Solutions
Design Resources Development Tool Selector
Featured Product Wearables Technology Components
Online Catalog ERT-J
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERT-J
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance in Ohms @ 25°C 470k
Resistance Tolerance ±5%
B Value Tolerance ±2%
B0/50 -
B25/50 4700K
B25/75 -
B25/85 4750K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 66mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10,000
Other Names ERTJ0EV474J
P11446TR

12:48:51 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.05646 564.57
30,000 0.05402 1,620.65
50,000 0.05192 2,595.92
100,000 0.04945 4,944.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : P11446CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 95,950 - Immediate
  • Unit Price: 0.30000
  • Digi-Reel® ? : P11446DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 95,950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback