Add To Favorites
Product Overview
Digi-Key Part Number P11446DKR-ND
Quantity Available 95,950
Can ship immediately
Manufacturer

Manufacturer Part Number

ERT-J0EV474J

Description NTC THERMISTOR 470K OHM 5% 0402
Expanded Description NTC Thermistor 470k 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ERTJ Series
ERT-J0EV474J View All Specifications
Product Training Modules LED Lighting Components
Video File Wearable Components Solutions
Design Resources Development Tool Selector
Featured Product Wearables Technology Components
Online Catalog ERT-J
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERT-J
Packaging ? Digi-Reel® ?
Part Status Active
Resistance in Ohms @ 25°C 470k
Resistance Tolerance ±5%
B Value Tolerance ±2%
B0/50 -
B25/50 4700K
B25/75 -
B25/85 4750K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 66mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P11446DKR

09:20:49 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.16600 1.66
25 0.14120 3.53
50 0.12180 6.09
100 0.10250 10.25
500 0.08334 41.67
1,000 0.07497 74.97
5,000 0.06628 331.42

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P11446TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 80,000 - Immediate
  • Unit Price: 0.05646
  • Cut Tape (CT) ? : P11446CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 95,950 - Immediate
  • Unit Price: 0.30000
Send Feedback