Add To Favorites
Product Overview
Digi-Key Part Number P12985TR-ND
Quantity Available 40,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ERT-J0EM103J

Description NTC THERMISTOR 10K OHM 5% 0402
Expanded Description NTC Thermistor 10k 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ERT-J0EM103J View All Specifications
Product Training Modules LED Lighting Components
Video File Wearable Components Solutions
Design Resources Development Tool Selector
Featured Product Wearables Technology Components
Online Catalog ERT-J
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERT-J
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±5%
B Value Tolerance ±1%
B0/50 -
B25/50 3375K
B25/75 -
B25/85 3435K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 66mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10,000
Other Names ERTJ0EM103J
P12985TR

04:23:02 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.04425 442.54
30,000 0.04146 1,243.89
50,000 0.03967 1,983.72
100,000 0.03813 3,812.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : P12985CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 50,378 - Immediate
  • Unit Price: 0.30000
  • Digi-Reel® ? : P12985DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 50,378 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback