Add To Favorites
Product Overview
Digi-Key Part Number P12985CT-ND
Quantity Available 22,137
Can ship immediately
Manufacturer

Manufacturer Part Number

ERT-J0EM103J

Description NTC THERMISTOR 10K OHM 5% 0402
Expanded Description NTC Thermistor 10k 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ERTJ Series
ERT-J0EM103J View All Specifications
Product Training Modules LED Lighting Components
Video File Wearable Components Solutions
Design Resources Development Tool Selector
Featured Product Wearables Technology Components
Online Catalog ERT-J
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERT-J
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±5%
B Value Tolerance ±1%
B0/50 -
B25/50 3375K
B25/75 -
B25/85 3435K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 66mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P12985CT

21:58:51 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.15300 1.53
25 0.12200 3.05
50 0.10380 5.19
100 0.08940 8.94
500 0.06734 33.67
1,000 0.06120 61.20
5,000 0.05154 257.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P12985TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.04425
  • Digi-Reel® ? : P12985DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,137 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback