|
Keywords: ? 





Product Index > Resistors > Chip Resistor - Surface Mount > Panasonic Electronic Components ERJ-L03KJ50MV

All prices are in US dollars.
Digi-Key Part NumberP50NJCT-ND
Price BreakUnit PriceExtended Price
10.560000.56
500.2312011.56
1000.1910019.10
2500.1507637.69
5000.1286464.32
1,0000.0964896.48
Quantity Available Digi-Key Stock: 6,306
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-L03KJ50MV

DescriptionRES SMD 0.05 OHM 5% 1/5W 0603
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
ERJ-L03KJ50MV Panasonic Electronic Components | P50NJCT-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Thick Film Chip Res/Low Resistance
Product Photos 0603 Pkg
Product Training Modules Automotive Resistor Products
LED Lighting Components
Catalog Drawings ERJ-(L,M)(0,1) Series Top
ERJ-(L,M)(0,1) Series Side
Standard Package ? 1
Category

Resistors

Family

Chip Resistor - Surface Mount

SeriesERJ
Packaging ? Cut Tape (CT) ? 
Resistance (Ohms)0.05
Tolerance±5%
Power (Watts)0.2W, 1/5W
CompositionThick Film
FeaturesAutomotive AEC-Q200, Current Sense
Temperature Coefficient±200ppm/°C
Operating Temperature-55°C ~ 125°C
Package / Case0603 (1608 Metric)
Supplier Device Package0603
Size / Dimension0.063" L x 0.031" W (1.60mm x 0.80mm)
Height0.022" (0.55mm)
Number of Terminations2
Online CatalogERJ Series
Other NamesP.050NJCT
P.050NJCT-ND
P50NJCT
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
P50NJTR-NDERJ-L03KJ50MVPanasonic Electronic ComponentsTape & Reel (TR) ? 5,000 - Immediate
0.054275,000
P50NJDKR-NDERJ-L03KJ50MVPanasonic Electronic ComponentsDigi-Reel® ? 6,306 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Direct Substitute ? 
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
P50LJCT-NDERJ-L03KF50MVPanasonic Electronic ComponentsCut Tape (CT) ? 63,055 - Immediate
0.940001
Customers Who Purchased This Product are also Interested In:
  • MAX4294ESD+ Maxim Integrated | MAX4294ESD+-ND DigiKey Electronics
  • MAX4294ESD+
  • Maxim Integrated
  • IC OPAMP GP 500KHZ RRO 14SOIC
  • Unit Price 3.10000
  • MCP102T-270E/TT Microchip Technology | MCP102T-270E/TTCT-ND DigiKey Electronics
  • MCP102T-270E/TT
  • Microchip Technology
  • IC SUPERVISOR 2.63V LOW SOT-23B
  • Unit Price 0.60000

15:05:29 2/27/2015